330 µH Unshielded Wirewound Inductor 1 A 560mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74458233

DigiKey Part Number
732-74458233TR-ND - Tape & Reel (TR)
732-74458233CT-ND - Cut Tape (CT)
732-74458233DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74458233
Description
FIXED IND 330UH 1A 560 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 1 A 560mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74458233 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.728" L x 0.598" W (18.50mm x 15.20mm)
Height - Seated (Max)
0.280" (7.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.34000£1.34
10£1.21900£12.19
50£1.10860£55.43
100£1.01010£101.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.91587£274.76
Manufacturers Standard Package
Unit Price without VAT:£1.34000
Unit Price with VAT:£1.60800