
7443934450047 | |
|---|---|
DigiKey Part Number | 732-7443934450047TR-ND - Tape & Reel (TR) 732-7443934450047CT-ND - Cut Tape (CT) 732-7443934450047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443934450047 |
Description | FIXED IND 470NH 40.7A 2.7 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 40.7 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 33.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.23700 | £12.37 |
| 50 | £1.02260 | £51.13 |
| 100 | £0.94100 | £94.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.85215 | £1,278.22 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

