
744393230056 | |
|---|---|
DigiKey Part Number | 732-744393230056TR-ND - Tape & Reel (TR) 732-744393230056CT-ND - Cut Tape (CT) 732-744393230056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393230056 |
Description | FIXED IND 560NH 12.7A 8 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 12.7 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393230056 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.08200 | £10.82 |
| 100 | £0.91140 | £91.14 |
| 500 | £0.77806 | £389.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.65208 | £1,304.16 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

