74408063xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74408063006

DigiKey Part Number
732-74408063006TR-ND - Tape & Reel (TR)
732-74408063006CT-ND - Cut Tape (CT)
732-74408063006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408063006
Description
WE-HEPC SMT SHIELDED TINY POWER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 1.8 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408063006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6030
Size / Dimension
0.232" L x 0.232" W (5.90mm x 5.90mm)
Height - Seated (Max)
0.116" (2.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.14000£1.14
10£1.09800£10.98
50£1.05320£52.66
100£0.96360£96.36
500£0.85158£425.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.59163£887.44
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800