
74408053100 | |
---|---|
DigiKey Part Number | 732-74408053100TR-ND - Tape & Reel (TR) 732-74408053100CT-ND - Cut Tape (CT) 732-74408053100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408053100 |
Description | WE-HEPC SMT SHIELDED TINY POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408053100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.78000 | £0.78 |
10 | £0.68700 | £6.87 |
50 | £0.62740 | £31.37 |
100 | £0.53040 | £53.04 |
500 | £0.44820 | £224.10 |
800 | £0.39591 | £316.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | £0.31748 | £634.96 |
Unit Price without VAT: | £0.78000 |
---|---|
Unit Price with VAT: | £0.93600 |