



74404042150 | |
|---|---|
DigiKey Part Number | 732-5509-2-ND - Tape & Reel (TR) 732-5509-1-ND - Cut Tape (CT) 732-5509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042150 |
Description | FIXED IND 15UH 850MA 210 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 210mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042150 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 210mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4018 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCLA1V4018-150-R | Eaton - Electronics Division | 3,396 | 283-SDCLA1V4018-150-RCT-ND | £0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 50 | £0.72540 | £36.27 |
| 250 | £0.67208 | £168.02 |
| 500 | £0.60244 | £301.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48684 | £1,460.52 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |



