
74278081 | |
|---|---|
DigiKey Part Number | 732-4000-ND |
Manufacturer | |
Manufacturer Product Number | 74278081 |
Description | FERRITE CORE 19 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 19Ohm @ 100MHz ID 0.433" W x 0.019" H (11.00mm x 0.50mm) OD 0.531" W x 0.078" H (13.50mm x 2.00mm) Length 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74278081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 19Ohm @ 100MHz | |
Material | 4W810 | |
Inner Dimension | 0.433" W x 0.019" H (11.00mm x 0.50mm) | |
Outer Dimension | 0.531" W x 0.078" H (13.50mm x 2.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.97800 | £19.78 |
| 50 | £1.84500 | £92.25 |
| 100 | £1.71910 | £171.91 |
| 500 | £1.65984 | £829.92 |
| 1,000 | £1.52646 | £1,526.46 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

