
74274189 | |
|---|---|
DigiKey Part Number | 732-74274189-ND |
Manufacturer | |
Manufacturer Product Number | 74274189 |
Description | FERRITE PLATE 40.00MM X 18.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.575" L x 0.709" W (40.00mm x 18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74274189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.575" L x 0.709" W (40.00mm x 18.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £2.24500 | £22.45 |
| 20 | £2.08950 | £41.79 |
| 100 | £1.94140 | £194.14 |
| 200 | £1.75615 | £351.23 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

