
7427413 | |
|---|---|
DigiKey Part Number | 732-7427413-ND |
Manufacturer | |
Manufacturer Product Number | 7427413 |
Description | WE-CPU EMI SUPPRESSION CPU FERRI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate |
Datasheet | Datasheet |
EDA/CAD Models | 7427413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | - | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.23000 | £12.30 |
| 20 | £1.14850 | £22.97 |
| 100 | £1.00780 | £100.78 |
| 300 | £0.94847 | £284.54 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |


