
7427143 | |
|---|---|
DigiKey Part Number | 732-7427143-ND |
Manufacturer | |
Manufacturer Product Number | 7427143 |
Description | FERRITE CORE 106OHM HINGED 8.2MM |
Customer Reference | |
Detailed Description | Hinged (Snap On) Cable Tie Ferrite Core 106Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 0.642" Dia (16.30mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 106Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.323" Dia (8.20mm) | |
Outer Dimension | 0.642" Dia (16.30mm) | |
Ratings | - | |
Mounting Type | Cable Tie | |
Length | - |




