
74270107 | |
|---|---|
DigiKey Part Number | 732-1523-ND |
Manufacturer | |
Manufacturer Product Number | 74270107 |
Description | FERRITE CORE 160 OHM SOLID 10MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 160Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.787" Dia (20.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 160Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.787" Dia (20.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |

