
742692001 | |
|---|---|
DigiKey Part Number | 732-742692001TR-ND - Tape & Reel (TR) 732-742692001CT-ND - Cut Tape (CT) 732-742692001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742692001 |
Description | FERRITE BEAD 10 OHM 0201 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 1 Signal Line Ferrite Bead 0201 (0603 Metric) 650mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742692001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 50 | £0.09420 | £4.71 |
| 100 | £0.09190 | £9.19 |
| 500 | £0.08892 | £44.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.08522 | £1,278.30 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

