
714721110106 | |
|---|---|
DigiKey Part Number | 732-714721110106-ND |
Manufacturer | |
Manufacturer Product Number | 714721110106 |
Description | BAT-HANDLE FOR TOGGLE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Forming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | WS-TOTV Series | |
Mounting Type | Forming | |
Size | 3.70mm Dia x 10.60mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.36500 | £3.65 |
| 100 | £0.32530 | £32.53 |
| 250 | £0.28528 | £71.32 |
| 500 | £0.26528 | £132.64 |
| 1,000 | £0.24527 | £245.27 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

