
709401500 | |
|---|---|
DigiKey Part Number | 732-12526-ND |
Manufacturer | |
Manufacturer Product Number | 709401500 |
Description | BRD SPT SNAP FIT/LOCK NYLON 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 709401500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.933" (23.70mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.189" (4.80mm) | |
Mounting Panel Thickness | 0.031" ~ 0.079" (0.80mm ~ 2.00mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.16200 | £1.62 |
| 50 | £0.14520 | £7.26 |
| 100 | £0.12750 | £12.75 |
| 500 | £0.11856 | £59.28 |
| 1,000 | £0.11263 | £112.63 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

