3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
691417420003
691417420003

691417420003

DigiKey Part Number
732-691417420003-ND
Manufacturer
Manufacturer Product Number
691417420003
Description
7.62 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691417420003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
16-30 AWG
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Bulk
Wire Termination
Screwless
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 120°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.300" (7.62mm)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Current
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.30600£13.06
50£1.22640£61.32
100£1.12040£112.04
400£0.90698£362.79
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800