Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




691253800101 | |
|---|---|
DigiKey Part Number | 732-691253800101-ND |
Manufacturer | |
Manufacturer Product Number | 691253800101 |
Description | 10.00 MM TERMINAL BLOCK, VERTICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691253800101 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 1 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.394" (10.00mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691252800001 | Würth Elektronik | 0 | 732-691252800001-ND | £0.88770 | Parametric Equivalent |
| 691252800101 | Würth Elektronik | 0 | 732-691252800101-ND | £0.94330 | Parametric Equivalent |
| 691253800001 | Würth Elektronik | 250 | 732-691253800001-ND | £1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.78400 | £156.80 |
| Unit Price without VAT: | £0.78400 |
|---|---|
| Unit Price with VAT: | £0.94080 |




