1 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691253800001

DigiKey Part Number
732-691253800001-ND
Manufacturer
Manufacturer Product Number
691253800001
Description
10.00 MM TERMINAL BLOCK, VERTICA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691253800001 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
1
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.394" (10.00mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.16000£1.16
10£1.03200£10.32
50£0.95740£47.87
100£0.85730£85.73
500£0.65578£327.89
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200