691252800001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £8.07080
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 250
Unit Price: £9.89000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: £6.70770
Datasheet
1 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
691252800001
691252800001

691252800001

DigiKey Part Number
732-691252800001-ND
Manufacturer
Manufacturer Product Number
691252800001
Description
10.00 MM TERMINAL BLOCK, VERTICA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691252800001 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
1
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.394" (10.00mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691252800101Würth Elektronik0732-691252800101-ND£8.07080Parametric Equivalent
691253800001Würth Elektronik250732-691253800001-ND£9.89000Parametric Equivalent
691253800101Würth Elektronik0732-691253800101-ND£6.70770Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£0.88770£177.54
Manufacturers Standard Package
Unit Price without VAT:£0.88770
Unit Price with VAT:£1.06524