16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690368171672

DigiKey Part Number
732-690368171672-ND
Manufacturer
Manufacturer Product Number
690368171672
Description
WR-MM FEMALE ANGLED CONNECTOR WI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
690368171672 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Red
Part Status
Active
Insulation Height
0.228" (5.80mm)
Connector Type
Contact Length - Post
0.122" (3.10mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
1.5A per Contact
Pitch - Mating
Voltage Rating
100VAC
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
0.059" (1.50mm)
Contact Shape
Rectangular
Mounting Type
Through Hole, Right Angle
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.88000£0.88
10£0.84400£8.44
100£0.81290£81.29
250£0.77952£194.88
500£0.69876£349.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.88000
Unit Price with VAT:£1.05600