
687730225002 | |
|---|---|
DigiKey Part Number | 732-687730225002-ND |
Manufacturer | |
Manufacturer Product Number | 687730225002 |
Description | CABLE FFC/FPC 30POS 0.5MM 19" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687730225002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £6.54380 | £327.19 |
| 100 | £6.18590 | £618.59 |
| 250 | £5.82800 | £1,457.00 |
| 500 | £5.47084 | £2,735.42 |
| Unit Price without VAT: | £6.54380 |
|---|---|
| Unit Price with VAT: | £7.85256 |

