686726100001 is out of stock and can be placed on backorder.
Available Substitutes:
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686726100001

DigiKey Part Number
732-5142-ND
Manufacturer
Manufacturer Product Number
686726100001
Description
CABLE FFC/FPC 26POS 1MM 3.94"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
686726100001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
3.940" (100.08mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.43000£2.43
10£2.38600£23.86
50£2.19340£109.67
100£2.03780£203.78
250£1.85992£464.98
Manufacturers Standard Package
Unit Price without VAT:£2.43000
Unit Price with VAT:£2.91600