
638307222006 | |
|---|---|
DigiKey Part Number | 732-638307222006-ND |
Manufacturer | |
Manufacturer Product Number | 638307222006 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638307222006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 6 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| 10 | £1.43800 | £14.38 |
| 50 | £1.27460 | £63.73 |
| 100 | £1.11150 | £111.15 |
| 250 | £1.05964 | £264.91 |
| 500 | £0.94848 | £474.24 |
| 1,000 | £0.86697 | £866.97 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |

