
638307122005 | |
|---|---|
DigiKey Part Number | 732-638307122005-ND |
Manufacturer | |
Manufacturer Product Number | 638307122005 |
Description | WR-FAST_THT MALE RIGHT ANGLED HE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638307122005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | 5 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.57100 | £15.71 |
| 50 | £1.39300 | £69.65 |
| 100 | £1.21520 | £121.52 |
| 250 | £1.15596 | £288.99 |
| 500 | £1.03740 | £518.70 |
| 1,000 | £0.94849 | £948.49 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

