
636208040100 | |
|---|---|
DigiKey Part Number | 732-636208040100-ND |
Manufacturer | |
Manufacturer Product Number | 636208040100 |
Description | COAX CBL U.FL TO SMA 3.9" |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636208040100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.72000 | £12.72 |
| 10 | £11.71800 | £117.18 |
| 100 | £11.11500 | £1,111.50 |
| 250 | £10.51184 | £2,627.96 |
| 500 | £9.90866 | £4,954.33 |
| Unit Price without VAT: | £12.72000 |
|---|---|
| Unit Price with VAT: | £15.26400 |

