40 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62504023021

DigiKey Part Number
732-62504023021-ND
Manufacturer
Manufacturer Product Number
62504023021
Description
WR-BHD 2.00MM FEMALE IDC CONNECT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
62504023021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
40
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,584£1.30045£2,059.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.30045
Unit Price with VAT:£1.56054