
624100128015 | |
|---|---|
DigiKey Part Number | 732-4753-ND |
Manufacturer | |
Manufacturer Product Number | 624100128015 |
Description | WR-WTB DUAL ROWS 2,00 MM PRE-CRI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 624100128015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.90" (149.86mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.47400 | £14.74 |
| 100 | £1.34420 | £134.42 |
| 250 | £1.08408 | £271.02 |
| 500 | £0.99664 | £498.32 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

