SMA Connector 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60346020212320

DigiKey Part Number
732-60346020212320-ND
Manufacturer
Manufacturer Product Number
60346020212320
Description
WR-SMA_SMA CABLE CONNECTOR_STRAI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
60346020212320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
1.37mm Coaxial Cable
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.20dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£5.56000£5.56
10£5.05200£50.52
25£4.63120£115.78
100£4.26080£426.08
500£3.96436£1,982.18
1,000£3.70501£3,705.01
Manufacturers Standard Package
Unit Price without VAT:£5.56000
Unit Price with VAT:£6.67200