


561020132004 | |
|---|---|
DigiKey Part Number | 732-13803-2-ND - Tape & Reel (TR) 732-13803-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 561020132004 |
Description | RES 47 OHM 5% 3/4W 0612 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 561020132004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29500 | £2.95 |
| 25 | £0.25080 | £6.27 |
| 50 | £0.22320 | £11.16 |
| 100 | £0.19970 | £19.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11272 | £563.60 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

