
560112132045 | |
|---|---|
DigiKey Part Number | 732-560112132045TR-ND - Tape & Reel (TR) 732-560112132045CT-ND - Cut Tape (CT) 732-560112132045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112132045 |
Description | RES 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112132045 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient -200/ +400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 50 | £0.04660 | £2.33 |
| 500 | £0.03038 | £15.19 |
| 2,500 | £0.02902 | £72.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02371 | £118.55 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

