
560112116011 | |
|---|---|
DigiKey Part Number | 732-560112116011TR-ND - Tape & Reel (TR) 732-560112116011CT-ND - Cut Tape (CT) 732-560112116011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116011 |
Description | RES 22K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116011 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 50 | £0.04300 | £2.15 |
| 500 | £0.02890 | £14.45 |
| 2,500 | £0.02223 | £55.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01704 | £85.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

