1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560050320011

DigiKey Part Number
732-560050320011TR-ND - Tape & Reel (TR)
732-560050320011CT-ND - Cut Tape (CT)
732-560050320011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
560050320011
Description
RES 1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
560050320011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,153
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.24200£2.42
50£0.21640£10.82
100£0.19640£19.64
250£0.16004£40.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.16006£800.30
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200