


560050320001 | |
|---|---|
cms-digikey-product-number | 732-13799-2-ND - Tape & Reel (TR) 732-13799-1-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | 560050320001 |
cms-description | RES 0.1 OHM 1% 1/3W 0805 |
cms-standard-lead-time | 32 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | 560050320001 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | £0.16514 | £825.70 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

