
450406020024 | |
|---|---|
DigiKey Part Number | 732-450406020024TR-ND - Tape & Reel (TR) 732-450406020024CT-ND - Cut Tape (CT) 732-450406020024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 450406020024 |
Description | WS-SLSV_SMT MINI SLIDE SWITCH SA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 2.00mm | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Operating Force | 350gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.68100 | £16.81 |
| 100 | £1.65960 | £165.96 |
| 250 | £1.48532 | £371.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.32469 | £1,192.22 |
| 1,800 | £1.29955 | £2,339.19 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |











