Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
434381035816
434381035816

434381035816

DigiKey Part Number
732-434381035816TR-ND - Tape & Reel (TR)
732-434381035816CT-ND - Cut Tape (CT)
732-434381035816DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
434381035816
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
434381035816 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
2.10mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
6.20mm x 2.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.15mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,282
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
25£0.75240£18.81
100£0.71500£71.50
250£0.67760£169.40
500£0.64170£320.85
1,000£0.56766£567.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.54495£1,089.90
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400