Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
418121160801
418121160801

418121160801

DigiKey Part Number
732-6954-2-ND - Tape & Reel (TR)
732-6954-1-ND - Cut Tape (CT)
732-6954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
418121160801
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418121160801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.138" (3.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.137" (3.48mm)
Mechanical Life
5,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,248
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.60100£16.01
50£1.45600£72.80
100£1.32340£132.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.10475£883.80
2,400£0.98808£2,371.39
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600