
418117270912 | |
|---|---|
DigiKey Part Number | 732-3841-5-ND |
Manufacturer | |
Manufacturer Product Number | 418117270912 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418117270912 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 1.239" (31.48mm) |
Actuator Type Slide (Standard) | Mechanical Life 5,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418127270912 | Würth Elektronik | 3 | 418127270912-ND | £2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.79000 | £2.79 |
| 10 | £2.70200 | £27.02 |
| 50 | £2.52020 | £126.01 |
| 100 | £2.33860 | £233.86 |
| 500 | £1.97550 | £987.75 |
| 1,000 | £1.80138 | £1,801.38 |
| Unit Price without VAT: | £2.79000 |
|---|---|
| Unit Price with VAT: | £3.34800 |


