
416131160801 | |
|---|---|
DigiKey Part Number | 732-416131160801TR-ND - Tape & Reel (TR) 732-416131160801CT-ND - Cut Tape (CT) 732-416131160801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160801 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.091" (2.31mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 25 | £2.10120 | £52.53 |
| 100 | £1.85330 | £185.33 |
| 250 | £1.72988 | £432.47 |
| 500 | £1.54442 | £772.21 |
| 1,000 | £1.48309 | £1,483.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.42377 | £2,847.54 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |













