RFI Gasket Beryllium Copper Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3851190

DigiKey Part Number
732-3851190-ND
Manufacturer
Manufacturer Product Number
3851190
Description
RFI GASKET BECU NICKEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFI Gasket Beryllium Copper Nickel
Datasheet
 Datasheet
EDA/CAD Models
3851190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Gasket
Shape
D-Shape
Width
0.320" (8.13mm)
Length
15.878" (403.29mm)
Height
0.110" (2.80mm)
Material
Beryllium Copper
Plating
Nickel
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 110°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
104°F (40°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.73000£17.73
10£16.11700£161.17
50£14.49760£724.88
100£13.12160£1,312.16
200£12.65335£2,530.67
Manufacturers Standard Package
Unit Price without VAT:£17.73000
Unit Price with VAT:£21.27600