
3671206 | |
|---|---|
DigiKey Part Number | 732-3671206-ND |
Manufacturer | |
Manufacturer Product Number | 3671206 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.724" (18.40mm) X 0.835" (21.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 0.835" (21.20mm) | |
Width - Overall | 0.724" (18.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 5 | £2.39000 | £11.95 |
| 10 | £2.19100 | £21.91 |
| 25 | £1.99200 | £49.80 |
| 50 | £1.79260 | £89.63 |
| 90 | £1.60056 | £144.05 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |


