RF Shield Frame 0.941" (23.90mm) X 2.142" (54.40mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

367054413

DigiKey Part Number
732-367054413-ND
Manufacturer
Manufacturer Product Number
367054413
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.941" (23.90mm) X 2.142" (54.40mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
367054413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.531" (13.50mm)
Length - Overall
2.142" (54.40mm)
Width - Overall
0.941" (23.90mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.99000£3.99
5£3.67600£18.38
10£3.37200£33.72
24£3.06792£73.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.99000
Unit Price with VAT:£4.78800