RF Shield Frame 0.878" (22.30mm) X 1.390" (35.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36703536

DigiKey Part Number
732-36703536-ND
Manufacturer
Manufacturer Product Number
36703536
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.878" (22.30mm) X 1.390" (35.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
36703536 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.252" (6.40mm)
Length - Overall
1.390" (35.30mm)
Width - Overall
0.878" (22.30mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.22000£3.22
5£2.97200£14.86
10£2.71900£27.19
20£2.47500£49.50
36£2.23028£80.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.22000
Unit Price with VAT:£3.86400