
331236362553 | |
|---|---|
DigiKey Part Number | 732-331236362553TR-ND - Tape & Reel (TR) 732-331236362553CT-ND - Cut Tape (CT) 732-331236362553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331236362553 |
Description | RFI SHLD FINGER PHOS NICK SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Phosphor Bronze Nickel Solder |
Datasheet | Datasheet |
EDA/CAD Models | 331236362553 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.110" (2.80mm) | |
Length | 0.142" (3.60mm) | |
Height | 0.209" (5.30mm) | |
Material | Phosphor Bronze | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 212°F (- 40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.82800 | £8.28 |
| 25 | £0.75040 | £18.76 |
| 100 | £0.66620 | £66.62 |
| 250 | £0.62596 | £156.49 |
| 500 | £0.60170 | £300.85 |
| 1,000 | £0.58954 | £589.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.58021 | £1,160.42 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

