
171020560 | |
|---|---|
DigiKey Part Number | 732-171020560TR-ND - Tape & Reel (TR) 732-171020560CT-ND - Cut Tape (CT) 732-171020560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 171020560 |
Description | VARIABLE STEP DOWN MICROMODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 2A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 8 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 9-PowerLFLGA Module |
Voltage - Input (Min) 2.5V | Size / Dimension 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 9-LGA (3.5x3.5) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 10 | £2.89000 | £28.90 |
| 100 | £2.74170 | £274.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.29710 | £2,297.10 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |

