
150352M173303 | |
|---|---|
DigiKey Part Number | 732-150352M173303TR-ND - Tape & Reel (TR) 732-150352M173303CT-ND - Cut Tape (CT) 732-150352M173303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150352M173303 |
Description | SMT FULL-COLOR TOP LED WATERCLEA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 520nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm Red, 515nm Green, 465nm Blue |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.30mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Oval with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.59300 | £5.93 |
| 250 | £0.54092 | £135.23 |
| 500 | £0.50388 | £251.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.41496 | £829.92 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

