
STPQ3222SF-161A | |
|---|---|
DigiKey Part Number | 5009-STPQ3222SF-161A-ND |
Manufacturer | Samwha Capacitor Group |
Manufacturer Product Number | STPQ3222SF-161A |
Description | CAP ALUM POLY 100UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 100 µF 2 V Aluminum - Polymer Capacitors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samwha Capacitor Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.44000 | £4.44 |
| 10 | £4.34900 | £43.49 |
| 20 | £4.26000 | £85.20 |
| Unit Price without VAT: | £4.44000 |
|---|---|
| Unit Price with VAT: | £5.32800 |

