
CS3216X7R106K250NRI | |
|---|---|
DigiKey Part Number | 5009-CS3216X7R106K250NRITR-ND - Tape & Reel (TR) |
Manufacturer | Samwha Capacitor Group |
Manufacturer Product Number | CS3216X7R106K250NRI |
Description | CERAMIC CAPACITOR, 10UF, 25V, |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02244 | £112.20 |
| 10,000 | £0.02199 | £219.90 |
| 20,000 | £0.02154 | £430.80 |
| Unit Price without VAT: | £0.02244 |
|---|---|
| Unit Price with VAT: | £0.02693 |

