
GTRA412852FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-GTRA412852FC-V1-R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTRA412852FC-V1-R0 |
Description | 235W, GAN HEMT, 48V, 3700-4100 M |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 144 mA 3.7GHz ~ 4.1GHz 17.3dB 235W H-37248C-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 3.7GHz ~ 4.1GHz | |
Gain | 17.3dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 3mA | |
Noise Figure | - | |
Current - Test | 144 mA | |
Power - Output | 235W | |
Voltage - Rated | 125 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | H-37248C-4 | |
Supplier Device Package | H-37248C-4 | |
Base Product Number |

