
CMPA901A035F1-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA901A035F1-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA901A035F1-AMP |
Description | AMPLIFIER, 9.0-10.0GHZ, CMPA901A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA901A035F1 - Transistor 9GHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Frequency | 9GHz ~ 10GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA901A035F1 | |
Note | - | |
RF Type | - | |
RF Frequency | 9GHz ~ 10GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,711.71000 | £5,135.13 |
| Unit Price without VAT: | £1,711.71000 |
|---|---|
| Unit Price with VAT: | £2,054.05200 |

