
CMPA1H1J050F-AMP | |
|---|---|
DigiKey Part Number | 1465-CMPA1H1J050F-AMP-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1H1J050F-AMP |
Description | AMPLIFIER, 17.3-19.2GHZ, CMPA1H1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMPA1H1J050F - Transistor 17.3GHz ~ 19.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Frequency | 17.3GHz ~ 19.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMPA1H1J050F | |
Note | - | |
RF Type | - | |
RF Frequency | 17.3GHz ~ 19.2GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,711.71000 | £1,711.71 |
| Unit Price without VAT: | £1,711.71000 |
|---|---|
| Unit Price with VAT: | £2,054.05200 |

