
CGHV96100F2 | |
|---|---|
DigiKey Part Number | 1465-CGHV96100F2-ND |
Manufacturer | |
Manufacturer Product Number | CGHV96100F2 |
Description | RF MOSFET HEMT 40V 440210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 40 V 1 A 7.9GHz ~ 9.6GHz 10.2dB 131W 440210 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 7.9GHz ~ 9.6GHz | |
Gain | 10.2dB | |
Voltage - Test | 40 V | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 131W | |
Voltage - Rated | 100 V | |
Package / Case | 440210 | |
Supplier Device Package | 440210 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £949.38000 | £949.38 |
| Unit Price without VAT: | £949.38000 |
|---|---|
| Unit Price with VAT: | £1,139.25600 |





